+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVP0200

Photovoltaic cell; monocrystalline silicon; 1837x765x2mm; 200W


Manufacturer: LOGILINK

Manufacturer part number:
PVP0200
TME Symbol:
PC-PVP0200

Specification

Manufacturer
LOGILINK
Type of photovoltaic element
photovoltaic cell
Application
photovoltaics, power supply
Material
monocrystalline silicon
Body dimensions
1837x765x2mm
Maximum power
200W
Current at max. power
11A
Voltage at max power
20V
Short circuit current
14.64A
Operating temperature
-10...65°C
IP rating
IP67
Efficiency
23.4%
Version
folding
Connection
DC 7909
Kit contents
mains cable
Gross weight9.4715 kg
Certificates
EAN code4052792072082
See other products in this category: Photovoltaic Modules LOGILINK,
*
PVP0200
2 in TME stock
Net price for quantities from 1 pcs - 588.37 USDGross price for quantities from 1 pcs - 588.37 USD
Net price for quantities from 2 pcs - 567.36 USDGross price for quantities from 2 pcs - 567.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs