+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB0011

Mounting rack; black; Height: 1U; Standard: 19"


Manufacturer: LOGILINK

Manufacturer part number:
WB0011
TME Symbol:
PC-WB0011

Specification

Manufacturer
LOGILINK
Type of office equipment
mounting rack
Colour
black
Useful height (U)
1U
Standard
19"
Gross weight900 g
Certificates
EAN code4052792077414
See other products in this category: Office Accessories LOGILINK,
*
WB0011
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 3 pcs - 8.37 USDGross price for quantities from 3 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.