+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC16BU-1K-LIN

Potentiometer: shaft; 1kΩ; single turn; ±20%; 0.25W; linear; 4mm


Manufacturer: OMEG

Manufacturer part number:
PC16BU-1K-LIN
TME Symbol:
PC16BU-1K-LIN

Specification

Manufacturer
OMEG
Type of potentiometer
shaft
Resistance
1kΩ
Kind of potentiometer
single turn
Tolerance
±20%
Power
0.25W
Potentiometer features
mono
Characteristics
linear
Shaft diameter
4mm
Mounting
THT
Body dimensions
Ø16.5x9mm
Track material
plastic
Shaft surface
smooth
Shaft length
29mm
Thread length
6mm
Mechanical rotation angle
270°
L shaft length
35mm
Terminal pitch
5.08mm
Max. operating voltage
350V DC
Height
9mm
Diameter
16.5mm
Gross weight6.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cond. plastic single turn potentiometers OMEG,
*
PC16BU-1K-LIN
96 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 5 pcs - 3.05 USDGross price for quantities from 5 pcs - 3.05 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.