+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMEG | |
Type of potentiometer | shaft | |
Resistance | 47kΩ | |
Kind of potentiometer | single turn | |
Tolerance | ±20% | |
Power | 0.25W | |
Potentiometer features | mono | |
Characteristics | linear | |
Shaft diameter | 4mm | |
Mounting | THT | |
Body dimensions | Ø16.5x9mm | |
Track material | plastic | |
Shaft surface | smooth | |
Shaft length | 29mm | |
Thread length | 6mm | |
Mechanical rotation angle | 270° | |
L shaft length | 35mm | |
Terminal pitch | 5.08mm | |
Max. operating voltage | 350V DC | |
Height | 9mm | |
Diameter | 16.5mm |