+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76744

Transition: adapter; screw terminal; 5.5/2.1mm; 5.5mm; 2.1mm


Manufacturer: GOOBAY

Manufacturer part number:
76744
TME Symbol:
PC2.1-M-TBR

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Electrical mounting
screw terminal
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Cable/adapter structure
  • DC 5,5/2,1 plug
  • terminal block
Gross weight8.74 g
Certificates
See other products in this category: DC power connectors GOOBAY,
*
76744
1189 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs