+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC20BU-10K-LIN

Potentiometer: shaft; 10kΩ; single turn; ±20%; 0.4W; linear; 6mm


Manufacturer: OMEG

Manufacturer part number:
PC20BU-10K-LIN
TME Symbol:
PC20BU-10K-LIN

Specification

Manufacturer
OMEG
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
single turn
Tolerance
±20%
Power
0.4W
Potentiometer features
mono
Characteristics
linear
Shaft diameter
6mm
Mounting
THT
Body dimensions
Ø20x10mm
Track material
plastic
Shaft surface
smooth
Shaft length
43mm
Thread length
7mm
Mechanical rotation angle
300°
L shaft length
50mm
Terminal pitch
5.08mm
Max. operating voltage
500V DC
Height
10mm
Diameter
20mm
Gross weight5.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cond. plastic single turn potentiometers OMEG,
*
PC20BU-10K-LIN
1213 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 20 pcs - 1.69 USDGross price for quantities from 20 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 200 pcs - 1.52 USDGross price for quantities from 200 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD
Net price for quantities from 2000 pcs - 1.45 USDGross price for quantities from 2000 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsCardboard = 200 pcs