+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC20BU-10K-LOG

Potentiometer: shaft; 10kΩ; single turn; ±20%; 0.2W; logarithmic


Manufacturer: OMEG

Manufacturer part number:
PC20BU-10K-LOG
TME Symbol:
PC20BU-10K-LOG

Specification

Manufacturer
OMEG
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
single turn
Tolerance
±20%
Power
0.2W
Potentiometer features
mono
Characteristics
logarithmic
Shaft diameter
6mm
Mounting
THT
Body dimensions
Ø20x10mm
Track material
plastic
Shaft surface
smooth
Shaft length
43mm
Thread length
7mm
Mechanical rotation angle
300°
L shaft length
50mm
Terminal pitch
5.08mm
Max. operating voltage
500V DC
Height
10mm
Diameter
20mm
Gross weight7.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cond. plastic single turn potentiometers OMEG,
*
PC20BU-10K-LOG
46 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 20 pcs - 3.18 USDGross price for quantities from 20 pcs - 3.18 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.