+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMEG | |
Type of potentiometer | shaft | |
Resistance | 1MΩ | |
Kind of potentiometer | single turn | |
Tolerance | ±20% | |
Power | 0.4W | |
Potentiometer features | mono | |
Characteristics | linear | |
Shaft diameter | 6mm | |
Mounting | THT | |
Body dimensions | Ø20x10mm | |
Track material | plastic | |
Shaft surface | smooth | |
Shaft length | 43mm | |
Thread length | 7mm | |
Mechanical rotation angle | 300° | |
L shaft length | 50mm | |
Terminal pitch | 5.08mm | |
Max. operating voltage | 500V DC | |
Height | 10mm | |
Diameter | 20mm |