+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC2R10MV1

Timer; 0,5s÷10days; DPDT; 250VAC/10A; Usup: 12÷240VAC; 12÷240VDC


Manufacturer: CROUZET

Manufacturer part number:
PC2R10MV1
TME Symbol:
PC2R10MV1

Specification

Manufacturer
CROUZET
Type of automation module
timer
Counting range
0,5s...10days
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 10A
Number of operation modes
1
Counter operation modes
delayed switch-off controlled by contact S
Electrical connection
round socket
Mounting
socket
Number of pins
11
IP rating
IP40
Related items
CROUZET-25622080, CROUZET-79694002
Operating temperature
-20...60°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight101.8 g
Certificates
EAN code3593150048451
See other products in this category: Analogue Timers CROUZET,
*
PC2R10MV1
4 in TME stock
Net price for quantities from 1 pcs - 117.78 USDGross price for quantities from 1 pcs - 117.78 USD
Net price for quantities from 5 pcs - 109.93 USDGross price for quantities from 5 pcs - 109.93 USD
Net price for quantities from 10 pcs - 102.08 USDGross price for quantities from 10 pcs - 102.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs