+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 3828 13 T

Enclosure: multipurpose; X: 278mm; Y: 378mm; Z: 130mm; SOLID; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 3828 13 T
TME Symbol:
PC382813T

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
278mm
Dimension Y
378mm
Dimension Z
130mm
Manufacturer series
SOLID
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • mounting screws
Dimensions
Gross weight1.5412 kg
Certificates
EAN code6418074005557

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 3828 13 T
0 in TME stock
Net price for quantities from 1 pcs - 141.47 USDGross price for quantities from 1 pcs - 141.47 USD
Net price for quantities from 2 pcs - 133.15 USDGross price for quantities from 2 pcs - 133.15 USD
Net price for quantities from 8 pcs - 124.83 USDGross price for quantities from 8 pcs - 124.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs