+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC3SF21YVZBH

Optotriac; 5kV; zero voltage crossing driver; Gull wing 6; Ch: 1


Manufacturer: SHARP

Manufacturer part number:
PC3SF21YVZBH
TME Symbol:
PC3SF21YVZBH

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Trigger current
7mA
Mounting
SMD
Number of channels
1
Gross weight0.353 g
Certificates
See other products in this category: Optotriacs SHARP,
*
PC3SF21YVZBH
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Net price for quantities from 60 pcs - 0.63 USDGross price for quantities from 60 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 60 pcs