+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-322A-ICA

Meter: sound level; LCD; 4 digit; Sound level: 30÷130dB; 335g; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-322A-ICA
TME Symbol:
PCE-322A-ICA

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
sound level
Kind of display used
LCD
Display parameters
4 digit
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.4dB
Sound level measuring resolution
0.1dB
Operating frequency
0.0315...8kHz
Interface
USB mini
Body dimensions
282x50x94mm
Weight without batteries
335g
Measurement
sound level
Operating temperature
max. 40°C
Measurement memory
32700
Connectors for the country
Europe
Bargraph
yes
Illumination
yes
Storage temperature
-10...60°C
IP rating
IP20
Kind of microphone
electret
Sampling rate
1s...59s
Nominal life
30h
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • memory built-in
  • MIN/MAX function
Standard equipment
  • calibration certificate
  • connection cable
  • etui
  • holder
  • power supply
  • screwdriver for calibration
  • stand
  • user's manual
  • windshield
Battery/ rechargeable battery
  • battery 9V x1
Gross weight1.885 kg
See other products in this category: Sound Meters PCE INSTRUMENTS,
*
PCE-322A-ICA
0 in TME stock
Net price for quantities from 1 pcs - 334.57 USDGross price for quantities from 1 pcs - 334.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.