+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-ASM 10

Meter: sound level; LCD 2,2"; Sound level: 20÷130dB; 20÷8000Hz

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-ASM 10
TME Symbol:
PCE-ASM10

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
sound level
Kind of display used
LCD 2,2"
Sound level measuring range
20...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Operating frequency
20...8000Hz
Interface
RS232
Body dimensions
230x25x65mm
Standard equipment
hard case
Measurement
sound level
Operating temperature
-10...50°C
Illumination
yes
IP rating
IP20
Storage temperature
-10...50°C
Kind of microphone
condenser
Power supply
  • battery AAA 1,5V x4
Measuring instrument features
  • HOLD function
  • MAX function
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight670 g
See other products in this category: Sound Meters PCE INSTRUMENTS,
*
PCE-ASM 10
0 in TME stock
Net price for quantities from 1 pcs - 306.22 USDGross price for quantities from 1 pcs - 306.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.