+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | water analyzer | |
Kind of display used | LED | |
Measuring range | 0...10mg/L Cl, 6,5...8,4pH | |
Temperature measuring range | 0...100°C | |
Temperature measurement accuracy | ±1°C | |
Temperature measurement resolution | 0.1°C | |
IP rating | IP67 | |
Dimensions | 185x40x48mm | |
Measuring instrument features | automatic power-off | |
Standard equipment | user's manual | |
Measurement | chlorine, temperature | |
Operating temperature | max. 60°C | |
Storage temperature | max 60°C |