+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-CT 100N

Meter: thickness; Range: 0÷1250um; Display: LCD 2,8"; Resol: 0,1um


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CT 100N
TME Symbol:
PCE-CT100N

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thickness
Measuring range
0...1250µm
Kind of display used
LCD 2,8"
Measuring resolution
0,1µm
Dimensions
160x35x78mm
Operating temperature
max. 50°C
Measurement accuracy
1%
Storage temperature
max 50°C
IP rating
IP20
Measuring unit
mils, µm
Illumination
yes
Measuring instrument features
  • automatic power-off
  • memory built-in
  • MIN/MAX function
Power supply
  • battery AA 1,5V x2
Battery/ rechargeable battery
  • battery AA 1,5V x2
Standard equipment
  • calibration foil reference
  • test probe x2
  • user's manual
  • zero point calibration board (Fe)
  • zero point calibration board (NFe)
Interface
  • USB
  • WLAN
Gross weight2.005 kg
See other products in this category: Coating Thickness Meters PCE INSTRUMENTS,
*
PCE-CT 100N
0 in TME stock
Net price for quantities from 1 pcs - 1 638.32 USDGross price for quantities from 1 pcs - 1 638.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.