+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-CT 5000H

Meter: thickness; Range: 0÷5000um; Display: LCD 1,6"; Resol: 0,1um


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CT 5000H
TME Symbol:
PCE-CT5000H

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thickness
Measuring range
0...5000µm
Kind of display used
LCD 1,6"
Measuring resolution
0,1µm
Dimensions
110x24x53mm
Operating temperature
max. 50°C
Measurement accuracy
2%
Storage temperature
-10...60°C
Interface
USB mini
Measuring unit
mils, mm, µm
Display resolution
128x128
Measurement frequency
2Hz
Measuring instrument features
  • automatic power-off
  • memory built-in
  • MIN/MAX/AVG function
  • optical alarm
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Standard equipment
  • calibration foil reference
  • hard case
  • software
  • USB cable
  • user's manual
  • zero point calibration board (Fe)
  • zero point calibration board (NFe)
Gross weight532 g
See other products in this category: Coating Thickness Meters PCE INSTRUMENTS,
*
PCE-CT 5000H
0 in TME stock
Net price for quantities from 1 pcs - 427.44 USDGross price for quantities from 1 pcs - 427.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.