+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DC1

Meter: ammeter; digital,AC/DC pincers type; Øcable: 18mm; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DC1
TME Symbol:
PCE-DC1

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
ammeter
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
18mm
Kind of display used
LCD 1,4"
DC current measuring range
0...200A
AC current measuring range
0...200A
DC current measuring accuracy
±(2.8% + 8 digit)
AC current measuring accuracy
±(3% + 8 digit)
Frequency measuring range
40...1000Hz
Frequency measuring accuracy
±1.2%
Dimensions
155x31x66mm
Measurement
AC current, frequency
Conform to the norm
CAT III 600V
IP rating
IP20
Operating temperature
max. 30°C
Illumination
yes
Storage temperature
max 30°C
Measuring instrument features
  • automatic power-off
  • HOLD function
Power supply
  • battery AAA 1,5V x3
Standard equipment
  • carrying case
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight266 g
See other products in this category: Meters and AC/DC Clamp Probes PCE INSTRUMENTS,
*
PCE-DC1
0 in TME stock
Net price for quantities from 1 pcs - 88.32 USDGross price for quantities from 1 pcs - 88.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.