+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DC3

Meter: ammeter; digital,AC/DC pincers type; Øcable: 18mm; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DC3
TME Symbol:
PCE-DC3

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
ammeter
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
18mm
Kind of display used
LCD 1,4"
DC current measuring range
0...80A
AC current measuring range
0...80A
Measuring instrument features
automatic power-off
DC current measuring accuracy
±(3% + 10 digit)
AC current measuring accuracy
±(3% + 10 digit)
Dimensions
164x32x65mm
Measurement
AC current, DC current
Conform to the norm
CAT III 600V
IP rating
IP20
Operating temperature
max. 50°C
Illumination
yes
Storage temperature
-30...60°C
Power supply
  • battery AAA 1,5V x3
Standard equipment
  • carrying case
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight264.2 g
See other products in this category: Meters and AC/DC Clamp Probes PCE INSTRUMENTS,
*
PCE-DC3
2 in TME stock
Net price for quantities from 1 pcs - 131.49 USDGross price for quantities from 1 pcs - 131.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.