+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DC 50-ICA

Multifunction; LCD 1,8"; VDC: 500mV,5V,50V,500V,600V; True RMS


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DC 50-ICA
TME Symbol:
PCE-DC50-ICA

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
multifunction
Kind of display used
LCD 1,8"
DC voltage measuring range
500mV/5V/50V/500V/600V
DC voltage measuring accuracy
±(0.1% + 4 digit) @500V, ±(0.1% + 8 digit) @500mV, ±(0.5% + 4 digit) @600V
AC voltage measuring range
500mV/5V/50V/500V/600V
AC voltage measuring accuracy
±(0.8% + 9 digit) @500mV, ±(1% + 30 digit) @600V
DC current measuring range
0.5mA/5mA/50A/1kA
DC current measuring accuracy
±(1% + 6 digit) @5mA, ±(2.5% + 5 digit) @50A, ±(2.5% + 30 digit) @1kA
AC current measuring range
500µA/5mA/50A/1kA
True effective value measurement
True RMS
Resistance measuring range
500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Frequency measuring range
50Hz...10kHz
Frequency measuring accuracy
±(0.3%+2 digit)
Temperature measuring range
-100...1000°C
Temperature measurement accuracy
±(1% + 2.5°C)
Capacitance measuring range
500nF/5µF/50µF/500µF/5mF
Capacitance measuring accuracy
±(3.5%+10 digit) @ 500µF, ±(3.5%+40 digit) @ 500nF, ±(5%+10 digit) @ 5mF
Test
circuit continuity, diodes
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, signal duty cycle, temperature
Interface
Bluetooth
Dimensions
230x76x40mm
Max. diameter of measured cable
48mm
Kind of meter
digital, pincers type
AC current measuring accuracy
  • ±(1.5% + 30 digit)@5mA
  • ±(2.5% + 30 digit)@50A
  • ±(2.8% + 30 digit)@1kA
Resistance measuring accuracy
  • ±(1%+5 digit)@(500kΩ)
  • ±(1%+9 digit)@(500Ω)
  • ±(3%+10 digit)@(5MΩ)
  • ±(3.5%+10 digit)@(50MΩ)
Power supply
  • battery 9V x1
Standard equipment
  • bluetooth adapter
  • calibration certificate
  • hard case
  • K-type thermocouple x2
  • test leads
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.287 kg
See other products in this category: Car Multimeters PCE INSTRUMENTS,
*
PCE-DC 50-ICA
0 in TME stock
Net price for quantities from 1 pcs - 403.50 USDGross price for quantities from 1 pcs - 403.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.