+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DSX 100

Meter: tachometer, LED stroboscope; Display: LCD 2,1"; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DSX 100
TME Symbol:
PCE-DSX100

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer, LED stroboscope
Kind of display used
LCD 2,1"
Measuring range
60...20000rpm (optical method)
Measurement accuracy
±0,05%
Operating temperature
max. 50°C
Standard equipment
user's manual
Dimensions
180x56x68mm
Measuring resolution
0,1rpm
IP rating
IP20
Storage temperature
max 50°C
Illumination
yes
Power supply
  • battery AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • memory built-in
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight475.8 g
See other products in this category: Car Multimeters - Others PCE INSTRUMENTS,
*
PCE-DSX 100
1 in TME stock
Net price for quantities from 1 pcs - 126.64 USDGross price for quantities from 1 pcs - 126.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.