+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DSX 15

Meter: tachometer, LED stroboscope; Display: LCD 1,6"; IP20; 2h


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DSX 15
TME Symbol:
PCE-DSX15

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer, LED stroboscope
Kind of display used
LCD 1,6"
Measuring range
30...360000fpm
Measurement accuracy
±0,03%
Operating temperature
max. 40°C
Measuring instrument features
automatic power-off
Dimensions
135x39x76mm
Measuring resolution
0,1rpm
IP rating
IP20
Storage temperature
max 50°C
Nominal life
2h
Illumination
yes
Power supply
  • battery AA 1,5V x2
Standard equipment
  • etui
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight368 g
See other products in this category: Car Multimeters - Others PCE INSTRUMENTS,
*
PCE-DSX 15
0 in TME stock
Net price for quantities from 1 pcs - 319.43 USDGross price for quantities from 1 pcs - 319.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.