+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DSX 20

Meter: tachometer, LED stroboscope; Display: LED; Temp: max.50°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DSX 20
TME Symbol:
PCE-DSX20

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer, LED stroboscope
Kind of display used
LED
Measuring range
50...35000rpm (optical method)
Measurement accuracy
±0,05%
Operating temperature
max. 50°C
Dimensions
230x150x110mm
Measuring resolution
0,1rpm
IP rating
IP20
Storage temperature
max 50°C
Power supply
  • mains power supply
Standard equipment
  • mains cable
  • user's manual
Gross weight1.6699 kg
See other products in this category: Car Multimeters - Others PCE INSTRUMENTS,
*
PCE-DSX 20
0 in TME stock
Net price for quantities from 1 pcs - 468.34 USDGross price for quantities from 1 pcs - 468.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.