+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DT 50

Tachometer; LCD; 2,5÷99999rpm (optical method); 145x90x35mm

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DT 50
TME Symbol:
PCE-DT50

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Kind of display used
LCD
Measuring range
2,5...99999rpm (optical method)
Measurement accuracy
±(0,02% + 1 digit)
Body dimensions
145x90x35mm
Standard equipment
user's manual
Measurement
rpm velocity
Measurement memory
60
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • memory built-in
  • MIN/MAX/AVG function
Gross weight174.1 g
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-DT 50
13 in TME stock
Net price for quantities from 1 pcs - 56.04 USDGross price for quantities from 1 pcs - 56.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.