+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-EVSE ADP

Adapter; black; 10A; Type 1,Type 2; 102/250VAC; automotive; 0÷40°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-EVSE ADP
TME Symbol:
PCE-EVSEADP

Specification

Manufacturer
PCE INSTRUMENTS
Type of test accessories
adapter
Colour
black
Current rating
10A
Conform to the norm
CAT II 300V EN 61010-031
Rated voltage
102/250V AC
Application
automotive
Operating temperature
0...40°C
Cable/adapter structure
  • Type 1
  • Type 2
Gross weight350 g
See other products in this category: Laboratory Connectors - Others PCE INSTRUMENTS,
*
PCE-EVSE ADP
0 in TME stock
Net price for quantities from 1 pcs - 158.77 USDGross price for quantities from 1 pcs - 158.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.