+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-HS 50N

Meter: scale; LCD; Equipment: user's manual,carabiner

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-HS 50N
TME Symbol:
PCE-HS50N

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
scale
Kind of display used
LCD
Scale load capacity max.
50kg
Measurement accuracy
±80g
Readout graduation
20g
Measuring unit
kg, lb, N
Kind of scales
hook
Standard equipment
  • carabiner
  • user's manual
Power supply
  • battery AA 1,5V x3
Measuring instrument features
  • HOLD function
  • MAX function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight541 g
See other products in this category: Laboratory instruments - Others PCE INSTRUMENTS,
*
PCE-HS 50N
2 in TME stock
Net price for quantities from 1 pcs - 95.08 USDGross price for quantities from 1 pcs - 95.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.