+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-IT100-ICA

Meter: insulation resistance; LCD; R range: 400Ω; VAC: 750V

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-IT100-ICA
TME Symbol:
PCE-IT100-ICA

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
insulation resistance
Kind of display used
LCD
Measurement
AC voltage, DC voltage, insulation resistance, resistance
Resistance measuring range
0.4kΩ
AC voltage measuring range
750V
DC voltage measuring range
1kV
Dimensions
200x50x92mm
Insulation resistance measuring ranges
0...4GΩ
Storage temperature
-10...60°C
Operating temperature
max. 40°C
Standard equipment
  • black lead terminated with insulated crocodile clip
  • calibration certificate
  • carrying strap
  • hard case
  • test lead x2
  • user's manual
Power supply
  • battery AA 1,5V x6
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight1.474 kg
See other products in this category: Insulation Resistance Meters PCE INSTRUMENTS,
*
PCE-IT100-ICA
0 in TME stock
Net price for quantities from 1 pcs - 529.53 USDGross price for quantities from 1 pcs - 529.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.