+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | insulation resistance | |
Kind of display used | LCD 3,5" | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, dielectric absorption ratio (DAR), frequency, inrush current, insulation resistance, measurement (by K thermocouple), resistance | |
Resistance measuring range | 0...60MΩ | |
AC voltage measuring range | 0...1kV | |
DC voltage measuring range | 0...1kV | |
DC current measuring range | 0...10A | |
Capacitance measuring range | 0...6mF | |
Frequency measuring range | 40Hz...10kHz | |
Test | diodes | |
Interface | Bluetooth | |
Temperature measuring range (with K-type thermocouple) | -20...1000°C | |
Test voltage | 100V/250V/500V/1kV | |
Conform to the norm | CAT III 1000V CAT IV 600V | |
IP rating | IP65 | |
Dimensions | 215x65x100mm | |
Insulation resistance measuring ranges | 125kΩ...6GΩ | |
Measurement memory | 1800 | |
Storage temperature | -20...60°C | |
Operating temperature | 5...40°C |