+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-IT 200

Meter: insulation resistance; LCD TFT; R range: 0÷999Ω


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-IT 200
TME Symbol:
PCE-IT200

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
insulation resistance
Kind of display used
LCD TFT
Measurement
AC voltage, DC voltage, insulation resistance, resistance
Resistance measuring range
0...999Ω
AC voltage measuring range
30...600V
DC voltage measuring range
30...600V
Test voltage
100V/250V/500V/1kV
Conform to the norm
CAT I 2500V CAT III 600V
Dimensions
110x176x77mm
Insulation resistance measuring ranges
0...5.5GΩ
Measuring instrument features
  • acoustic and optical alarm
  • alarms breach of limit values
  • automatic AC/DC voltage selection
  • automatic discharge after test
  • HOLD function
  • polarization index (PI) and dielelectric absorption ratio (DAR)
Standard equipment
  • carrying case
  • test lead
  • user's manual
Power supply
  • battery AA 1,5V x6
  • power supply 9V DC
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight927 g
See other products in this category: Insulation Resistance Meters PCE INSTRUMENTS,
*
PCE-IT 200
0 in TME stock
Net price for quantities from 1 pcs - 187.40 USDGross price for quantities from 1 pcs - 187.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.