+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | grounding resistance | |
Kind of display used | LCD TFT 3,5" | |
Earthing resistance measuring range | 0...2kΩ | |
AC voltage measuring range | 80...500V | |
DC voltage measuring range | 80...500V | |
IP rating | IP65 | |
Dimensions | 242x145x105mm | |
Measurement | AC voltage, DC voltage, earthing resistance, frequency, insulation resistance, resistance | |
Frequency measuring range | 45...65Hz | |
Measuring instrument features | automatic power-off | |
Test voltage | 100V/250V/500V/1kV | |
Operating temperature | max. 45°C | |
Storage temperature | max 45°C | |
Insulation resistance measuring ranges | 125kΩ...1GΩ | |
Nominal life | 15h | |
Test | circuit continuity |