+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-ITE 55A

Meter: grounding resistance; LCD TFT 3,3"; VAC: 0÷550V; IP42; 15h


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-ITE 55A
TME Symbol:
PCE-ITE55A

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
grounding resistance
Kind of display used
LCD TFT 3,3"
Earthing resistance measuring range
100mΩ...1999Ω
AC voltage measuring range
0...550V
IP rating
IP42
Dimensions
250x107x135mm
Measurement
AC voltage, continuity, earthing resistance, frequency, impedance, insulation resistance
Frequency measuring range
10...499.9Hz
Measuring instrument features
automatic power-off
Operating temperature
max. 40°C
Storage temperature
-10...70°C
Insulation resistance measuring ranges
100kΩ...999MΩ
Nominal life
15h
Power supply
  • battery AA 1,5V x6
Standard equipment
  • 3 crocodile clips
  • hard case
  • test lead with Schuko plug
  • test lead x3
  • test probe x3
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight1.93 kg
See other products in this category: Earth Resistance Meter PCE INSTRUMENTS,
*
PCE-ITE 55A
0 in TME stock
Net price for quantities from 1 pcs - 897.14 USDGross price for quantities from 1 pcs - 897.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.