+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-IVE 330

Inspection camera; Display: LCD 8"; Probe dia: 23mm; Interface: SD


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-IVE 330
TME Symbol:
PCE-IVE330

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
inspection camera
Kind of display used
LCD 8"
Probe diameter
23mm
Operating temperature
-20...50°C
Dimensions
130x10x80mm
Interface
SD
Connectors for the country
Europe
Memory capacity
32GB
Display resolution
800x480
Storage temperature
-20...50°C
Power supply
  • rechargeable battery Li-Ion polymer 3,7V x1
Measuring instrument features
  • flexible probe
  • LEDs for measurement spot illumination
  • SD card slot
Standard equipment
  • carrying strap
  • headphones
  • mains adapter
  • SD card reader
  • SD memory card
  • telescopic pole to camera
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Li-Ion polymer 3,7V x1
Gross weight7.65 kg
See other products in this category: Inspection Cameras, Boroscopes PCE INSTRUMENTS,
*
PCE-IVE 330
0 in TME stock
Net price for quantities from 1 pcs - 1 301.79 USDGross price for quantities from 1 pcs - 1 301.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.