+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-LES 103

Meter: tachometer, LED stroboscope; Display: LCD TFT 2,8"


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-LES 103
TME Symbol:
PCE-LES103

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer, LED stroboscope
Kind of display used
LCD TFT 2,8"
Measuring range
60...300000fpm
Measuring instrument features
3 bright white LEDs
Dimensions
165x90x35mm
Measuring unit
fpm, Hz
Frequency measuring range
1...5000Hz
Frequency measuring accuracy
±0.001%
Illuminance
11.73klx
Power supply
  • rechargeable battery Li-Ion 7,4V x1
Standard equipment
  • carrying case
  • USB cable
  • user's manual
Gross weight505 g
See other products in this category: Car Multimeters - Others PCE INSTRUMENTS,
*
PCE-LES 103
0 in TME stock
Net price for quantities from 1 pcs - 441.87 USDGross price for quantities from 1 pcs - 441.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.