+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-LES 500

Meter: tachometer, LED stroboscope; Display: LED; Temp: max.50°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-LES 500
TME Symbol:
PCE-LES500

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer, LED stroboscope
Kind of display used
LED
Measuring range
50...50000fpm
Measurement accuracy
±0,01%
Operating temperature
max. 50°C
Dimensions
270x140x130mm
Measuring resolution
0,1rpm
IP rating
IP20
Storage temperature
max 50°C
Nominal life
4h
Power supply
  • rechargeable battery Ni-MH 14,4V x2
Standard equipment
  • carrying case
  • charging station
  • trigger sensor
Battery/ rechargeable battery
  • rechargeable battery Ni-MH 14,4V x2
Gross weight3.957 kg
See other products in this category: Car Multimeters - Others PCE INSTRUMENTS,
*
PCE-LES 500
0 in TME stock
Net price for quantities from 1 pcs - 5 126.31 USDGross price for quantities from 1 pcs - 5 126.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.