+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-MO 3001

Milli-ohm meter; LCD; Temp: -15÷55°C; Storage temp: -20÷70°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MO 3001
TME Symbol:
PCE-MO3001

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
milli-ohm meter
Kind of display used
LCD
Measurement
resistance (4-wire)
Resistance measuring range
0...2mΩ/2...20mΩ/20...200mΩ/200mΩ...2Ω/2...20Ω/20...200Ω
Dimensions
330x160x260mm
Operating temperature
-15...55°C
Storage temperature
-20...70°C
Test current
  • 10mA @ 20Ω...200Ω
  • 100mA @ 200mΩ...20Ω
  • 1A @ 0Ω...200mΩ
Resistance measuring accuracy
  • ±(2%+4 digit)@(2Ω...200Ω)
  • ±(3%+4 digit)@(200mΩ...2Ω)
  • ±(4%+4 digit)@(2mΩ...200mΩ)
  • ±(5%+5 digit)@(0Ω...2mΩ)
Standard equipment
  • power supply
  • test leads set
  • user's manual
Power supply
  • mains power supply
  • rechargeable battery Li-Ion 12V x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 12V x1
Gross weight4.631 kg
See other products in this category: Miliohmmeters PCE INSTRUMENTS,
*
PCE-MO 3001
0 in TME stock
Net price for quantities from 1 pcs - 1 610.56 USDGross price for quantities from 1 pcs - 1 610.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.