+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | manometer | |
Pressure measuring range | -344...344mbar | |
Kind of display used | LCD | |
Measuring unit | bar, cm H2O, ft H2O, in Hg, in H2O, kg/cm2, kPa, mbar, mm Hg, ozin2, psi | |
Pressure measuring resolution | 0.1mbar | |
Pressure measuring accuracy | ±0.3% | |
Body dimensions | 210x50x75mm | |
Operating temperature | max. 50°C | |
Connectors for the country | Europe | |
Illumination | yes | |
Storage temperature | -10...60°C |