+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PEL 20

Hygrometer; LCD; 10÷20%RH; 0.1%RH; Ø10x1000mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PEL 20
TME Symbol:
PCE-PEL20

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Kind of display used
LCD
Measurement
pellets humidity
Humidity measuring range
10...20% RH
Humidity measuring resolution
0.1% RH
Dimensions
Ø10x1000mm
Power supply
  • battery A23 12V x1
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery A23 12V x1
Gross weight3 kg
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-PEL 20
0 in TME stock
Net price for quantities from 1 pcs - 795.54 USDGross price for quantities from 1 pcs - 795.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.