+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PH 22

Meter: pH; LCD; 0÷14pH; IP21; Dim: 186x32x40mm; Temp: -5÷80°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PH 22
TME Symbol:
PCE-PH22

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
pH
Kind of display used
LCD
Measuring range
0...14pH
Measurement accuracy
±0,02pH
IP rating
IP21
Dimensions
186x32x40mm
Measurement
pH
Operating temperature
-5...80°C
Storage temperature
-5...80°C
Power supply
  • battery AAA 1,5V x4
Measuring instrument features
  • HOLD function
  • memory built-in
  • MIN/MAX function
Standard equipment
  • conductivity calibration solution (pH 4,00)
  • conductivity calibration solution (pH 6,86)
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight300 g
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-PH 22
0 in TME stock
Net price for quantities from 1 pcs - 105.99 USDGross price for quantities from 1 pcs - 105.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.