+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PH 228

Meter: pH; LCD 2,8"; -2÷20pH; IP52; Dim: 178x85x32mm; Temp: -20÷65°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PH 228
TME Symbol:
PCE-PH228

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
pH
Kind of display used
LCD 2,8"
Measuring range
-2...20pH
Measurement accuracy
±(0,002pH + 2 digits)
IP rating
IP52
Dimensions
178x85x32mm
Measurement
pH, temperature (external probe required)
Interface
USB C
Temperature measuring range measured by probe
-20...100°C
Temperature measuring accuracy (measurement with probe)
±0.5°C
Measurement memory
100000
Operating temperature
-20...65°C
Illumination
yes
Storage temperature
-20...65°C
Sampling rate
1s...12h
Power supply
  • power supply 5V DC
  • rechargeable battery Li-Po 3,7V 2500mAh x1
Measuring instrument features
  • memory built-in
  • MIN/MAX function
Standard equipment
  • carrying case
  • temperature probe
  • test probe x1
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 2500mAh x1
Gross weight535 g
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-PH 228
0 in TME stock
Net price for quantities from 1 pcs - 623.24 USDGross price for quantities from 1 pcs - 623.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.