+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PHC 10

Meter: pH; LED; 0÷14pH; 0÷65°C; Accur: ±0.8°C; Len: 5m; Temp: max.50°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PHC 10
TME Symbol:
PCE-PHC10

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
pH
Kind of display used
LED
Measuring range
0...14pH
Measurement accuracy
±0,01pH
Temperature measuring range
0...65°C
Temperature measurement accuracy
±0.8°C
Temperature measurement resolution
0.1°C
Cable length
5m
Dimensions
96x107x48mm
Standard equipment
user's manual
Measurement
pH, temperature
Interface
RS232
Operating temperature
max. 50°C
Input
BNC female
Power supply
  • mains power supply
Supply voltage
  • 90...260V AC
Gross weight436.99 g
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-PHC 10
0 in TME stock
Net price for quantities from 1 pcs - 276.82 USDGross price for quantities from 1 pcs - 276.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.