+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PHM 12

Meter: pH; LCD; 0÷14pH; 0÷55°C; Accur: ±1°C; Dim: 75x25x55mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PHM 12
TME Symbol:
PCE-PHM12

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
pH
Kind of display used
LCD
Measuring range
0...14pH
Measurement accuracy
±0,1pH
Temperature measuring range
0...55°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Dimensions
75x25x55mm
Measurement
pH, temperature
Operating temperature
max. 50°C
Storage temperature
max 50°C
Power supply
  • battery LR44 1,5V x4
Standard equipment
  • mounting kit
  • pH electrode
  • power supply
  • screwdriver
  • suction cup
  • user's manual
Battery/ rechargeable battery
  • battery LR44 1,5V x4
Gross weight455 g
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-PHM 12
0 in TME stock
Net price for quantities from 1 pcs - 77.55 USDGross price for quantities from 1 pcs - 77.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.