+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PMI 1BT

Hygrometer; 0÷100%RH; 0.1%RH; Interface: Bluetooth


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PMI 1BT
TME Symbol:
PCE-PMI1BT

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Measurement
building materials humidity (non-invasive), humidity
Humidity measuring range
0...100% RH
Humidity measuring resolution
0.1% RH
Body dimensions
160x30x23mm
Weight with battery
70g
Interface
Bluetooth
Software
dedicated mobile app
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight181 g
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-PMI 1BT
0 in TME stock
Net price for quantities from 1 pcs - 115.88 USDGross price for quantities from 1 pcs - 115.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.