+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PMM 10

Hygrometer; LCD 2"; 0.1%RH; Temp: max.40°C; 155x35x70mm; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PMM 10
TME Symbol:
PCE-PMM10

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Kind of display used
LCD 2"
Measurement
building materials humidity, wood humidity
Humidity measuring range
0...1.5% RH, 0...3% RH, 0...3.5% RH, 0...4.7% RH, 0...6% RH, 0...10% RH, 0...35% RH, 0...55% RH, 0...89.5% RH, 0...100% RH
Humidity measuring resolution
0.1% RH
Operating temperature
max. 40°C
Dimensions
155x35x70mm
Standard equipment
user's manual
IP rating
IP20
Storage temperature
-10...40°C
Power supply
  • battery 9V x1
Measuring instrument features
  • acoustic and optical alarm
  • automatic power-off
  • HOLD function
Battery/ rechargeable battery
  • battery 9V x1
Gross weight188 g
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-PMM 10
0 in TME stock
Net price for quantities from 1 pcs - 69.23 USDGross price for quantities from 1 pcs - 69.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.