+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PVS 20-DPD-U

Meter: programmable; digital,programmable; on panel; LED; 4 digit


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PVS 20-DPD-U
TME Symbol:
PCE-PVS20-DPD-U

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
programmable
Kind of meter
digital, programmable
Mounting
on panel
Kind of display used
LED
Display parameters
4 digit
AC voltage measuring range
2V/20V/200V/600V
DC voltage measuring range
60mV/200mV/2V/20V/200V/600V
AC current measuring range
20mA/5A
DC current measuring range
20mA/5A
Measuring range
±25,4mm/s
Frequency measuring range
3...1500Hz
Measuring unit
%, A, bar, °C, cm, °F, kA, kV, kW, kΩ, l, m, mA, mm, m/min, mV, MW, N, Pa, psi, rpm, V, W, Ω
Output
analogue, relay
Input
current 4...20mA, frequency 0...100 Hz, potentiometer 500 ... 20 kOhm, resistance 5k ... 50kOhm, voltage 0...10V
Measuring instrument features
operates with thermocouple types: K, J, E, N, L, R, S, B, T, C, PT100, PT500, PT1000, Ni100, Ni200, Ni1000
Operating temperature
max. 55°C
IP rating
IP65
Dimensions
96x91x48mm
Related items
PCE-PVS20
Storage temperature
-20...70°C
Measurement frequency
3Hz
Supply voltage
  • 18...265V AC
  • 18...265V DC
Standard equipment
  • adapter DMS
  • adapters for supply cord
  • PCE-PVS 20 sensor
  • set of labels
  • user's manual
Gross weight1.2 kg
See other products in this category: Digital Panel Meters - Others PCE INSTRUMENTS,
*
PCE-PVS 20-DPD-U
0 in TME stock
Net price for quantities from 1 pcs - 815.53 USDGross price for quantities from 1 pcs - 815.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.