+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-SMM 1

Hygrometer; LCD; 0÷50%RH; 0.1%RH; Temp: max.50°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-SMM 1
TME Symbol:
PCE-SMM1

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Kind of display used
LCD
Measurement
soil humidity
Humidity measuring range
0...50% RH
Humidity measuring resolution
0.1% RH
Operating temperature
max. 50°C
Standard equipment
user's manual
Storage temperature
max 50°C
Power supply
  • battery AAA 1,5V x4
Measuring instrument features
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight383 g
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-SMM 1
0 in TME stock
Net price for quantities from 1 pcs - 317.29 USDGross price for quantities from 1 pcs - 317.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.