+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-T 240

Tachometer; LCD 2,2"; Meas.accur: ±(0,05% + 1 digit); IP20

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-T 240
TME Symbol:
PCE-T240

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Kind of display used
LCD 2,2"
Measuring range
0,5...19999rpm (mechanical method), 5...99999rpm (optical method)
Measurement accuracy
±(0,05% + 1 digit)
Measurement
rpm velocity (mechanical), rpm velocity (optical), temperature
Dimensions
207x39x67mm
IP rating
IP20
Interface
RS232
Operating temperature
max. 50°C
Storage temperature
max 50°C
Temperature measuring range
-10...70°C
Temperature measuring range (with K-type thermocouple)
-100...1300°C
Temperature measurement resolution
0.1°C
Temperature measurement accuracy
±1.2°C
Power supply
  • battery AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Standard equipment
  • hard case
  • reflective tape
  • test probe x3
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight776 g
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-T 240
0 in TME stock
Net price for quantities from 1 pcs - 292.38 USDGross price for quantities from 1 pcs - 292.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.