+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VT 1100S

Vibrometer; 0,01÷199,9m/s2; 155x18.7x24mm; Temp: max.40°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VT 1100S
TME Symbol:
PCE-VT1100S

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Measuring range
0,01...199,9m/s2
Dimensions
155x18.7x24mm
Operating temperature
max. 40°C
Storage temperature
max 40°C
Power supply
  • battery CR2032 3V x2
Standard equipment
  • carrying case
  • soft case
  • user's manual
  • vibration sensor
Battery/ rechargeable battery
  • battery CR2032 3V x2
Gross weight371.63 g
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VT 1100S
2 in TME stock
Net price for quantities from 1 pcs - 326.58 USDGross price for quantities from 1 pcs - 326.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.