+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VT 3800

Vibrometer; Display: LCD TFT 2,8"; Meas.accur: ±2%; Illumin: yes


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VT 3800
TME Symbol:
PCE-VT3800

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Kind of display used
LCD TFT 2,8"
Measuring range
0...3,9mm, 0...399,9mm/s, 0...399,9m/s2
Measurement accuracy
±2%
Measuring resolution
0,1mm/s, 0,1m/s2, 1µm
Frequency
10Hz...10kHz, 1...10kHz
Interface
USB micro
Measurement memory
2160000
Illumination
yes
Power supply
  • battery 3,7V x1
  • power supply 5V DC
Standard equipment
  • carrying case
  • magnetic holder PCE-VT VMH
  • probe
  • user's manual
Measuring instrument features
  • crest factor
  • display modes: Peak or RMS
  • measures peak values
Battery/ rechargeable battery
  • battery 3,7V x1
Gross weight774 g
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VT 3800
0 in TME stock
Net price for quantities from 1 pcs - 981.62 USDGross price for quantities from 1 pcs - 981.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.