+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VT 3950

Vibrometer; Display: LCD 2,8"; 0÷3,9mm,0÷399,9m/s2,0÷399,9mm/s

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VT 3950
TME Symbol:
PCE-VT3950

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Kind of display used
LCD 2,8"
Measuring range
0...3,9mm, 0...399,9mm/s, 0...399,9m/s2
Measurement accuracy
±2%
Measuring resolution
0,1mm/s, 0,1m/s2, 1µm
Frequency
10Hz...10kHz, 1...10kHz
Dimensions
165x85x32mm
Measurement memory
2160000
Sampling rate
1s...12h
Power supply
  • power supply 5V DC
  • rechargeable battery Li-Po 3,7V x1
Standard equipment
  • carrying case
  • connection cable
  • headphones
  • magnetic holder PCE-VT VMH
  • USB cable
  • user's manual
  • vibration sensor
Measuring instrument features
  • crest factor
  • display modes: Peak or RMS
  • FFT analysis
  • HOLD function
  • measures peak values
Gross weight239 g
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VT 3950
0 in TME stock
Net price for quantities from 1 pcs - 1 681.46 USDGross price for quantities from 1 pcs - 1 681.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.