+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCG0J222MCL1GS

Capacitor: polymer; low ESR; H: 12.7mm; 2200uF; 6.3VDC; 5000mA; SMD

Manufacturer: NICHICON

Manufacturer part number:
PCG0J222MCL1GS
TME Symbol:
PCG0J222MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12.7mm
Capacitance
2.2mF
Operating voltage
6.3V DC
Operating current
5A
Mounting
SMD
ESR value
12mΩ
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.537 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCG0J222MCL1GS
0 in TME stock
Net price for quantities from 1600 pcs - 0.89 USDGross price for quantities from 1600 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.