+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60000

Cable: mains; PCIe 8pin male,PCIe 8pin female x2; 0.23m


Manufacturer: GOOBAY

Manufacturer part number:
60000
TME Symbol:
PCI-8F/6.2M

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Cable length
0.23m
Cable/adapter structure
  • PCIe 8pin female x2
  • PCIe 8pin male
Gross weight33.16 g
Certificates
See other products in this category: HDD/SSD Accessories GOOBAY,
*
60000
6 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.